C1825X105K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,893
Unit Price: RM15.44000
Datasheet

Upgrade


KEMET
In Stock: 864
Unit Price: RM15.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM16.75000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM10.00556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM11.78320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM11.78320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM10.00556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM11.78320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM10.00556
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X105K1RACTU

DigiKey Part Number
399-16349-2-ND - Tape & Reel (TR)
399-16349-1-ND - Cut Tape (CT)
399-16349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X105K1RACTU
Description
CAP CER 1UF 100V X7R 1825 10% FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.71000RM16.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.62733RM11,627.33
Manufacturers Standard Package
Unit Price without VAT:RM16.71000
Unit Price with VAT:RM18.38100