


C1825X473KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1825X473KFRACTUTR-ND - Tape & Reel (TR) 399-C1825X473KFRACTUCT-ND - Cut Tape (CT) 399-C1825X473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X473KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM7.51000 | RM75.10 |
| 50 | RM6.16540 | RM308.27 |
| 100 | RM5.74960 | RM574.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.04674 | RM2,523.37 |
| 1,000 | RM4.82918 | RM4,829.18 |
| 1,500 | RM4.72015 | RM7,080.23 |
| 2,500 | RM4.59930 | RM11,498.25 |
| 3,500 | RM4.52861 | RM15,850.13 |
| 5,000 | RM4.46064 | RM22,303.20 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

