
C2220C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C105J5RACTUTR-ND - Tape & Reel (TR) 399-C2220C105J5RACTUCT-ND - Cut Tape (CT) 399-C2220C105J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105J5RACTU |
Description | CAP CER 1UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM10.94100 | RM109.41 |
| 50 | RM9.14160 | RM457.08 |
| 100 | RM8.58570 | RM858.57 |
| 500 | RM7.64470 | RM3,822.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.35338 | RM7,353.38 |
| 2,000 | RM7.11340 | RM14,226.80 |
| 3,000 | RM6.99318 | RM20,979.54 |
| 5,000 | RM6.85986 | RM34,299.30 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

