
C2220C105KARACTU | |
|---|---|
DigiKey Part Number | 399-C2220C105KARACTUTR-ND - Tape & Reel (TR) 399-C2220C105KARACTUCT-ND - Cut Tape (CT) 399-C2220C105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105KARACTU |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM6.33900 | RM63.39 |
| 50 | RM5.16140 | RM258.07 |
| 100 | RM4.79770 | RM479.77 |
| 500 | RM4.18232 | RM2,091.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.99181 | RM3,991.81 |
| 2,000 | RM3.83498 | RM7,669.96 |
| 3,000 | RM3.75638 | RM11,269.14 |
| 5,000 | RM3.66926 | RM18,346.30 |
| 7,000 | RM3.61830 | RM25,328.10 |
| 10,000 | RM3.56931 | RM35,693.10 |
| Unit Price without VAT: | RM9.30000 |
|---|---|
| Unit Price with VAT: | RM10.23000 |

