
C2220C156K5RACTM | |
|---|---|
DigiKey Part Number | 399-C2220C156K5RACTMTR-ND - Tape & Reel (TR) 399-C2220C156K5RACTMCT-ND - Cut Tape (CT) 399-C2220C156K5RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C156K5RACTM |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.12000 | RM18.12 |
| 10 | RM13.01400 | RM130.14 |
| 50 | RM10.98620 | RM549.31 |
| 100 | RM10.35870 | RM1,035.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.29620 | RM4,648.10 |
| 1,000 | RM8.96716 | RM8,967.16 |
| 1,500 | RM8.80222 | RM13,203.33 |
| 2,500 | RM8.61946 | RM21,548.65 |
| 3,500 | RM8.51259 | RM29,794.06 |
| Unit Price without VAT: | RM18.12000 |
|---|---|
| Unit Price with VAT: | RM19.93200 |

