15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C156K5RACTM

DigiKey Part Number
399-C2220C156K5RACTMTR-ND - Tape & Reel (TR)
399-C2220C156K5RACTMCT-ND - Cut Tape (CT)
399-C2220C156K5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C156K5RACTM
Description
CAP CER 15UF 50V X7R 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.100" (2.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.12000RM18.12
10RM13.01400RM130.14
50RM10.98620RM549.31
100RM10.35870RM1,035.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.29620RM4,648.10
1,000RM8.96716RM8,967.16
1,500RM8.80222RM13,203.33
2,500RM8.61946RM21,548.65
3,500RM8.51259RM29,794.06
Manufacturers Standard Package
Unit Price without VAT:RM18.12000
Unit Price with VAT:RM19.93200