
C2220C303KZRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C303KZRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C303KZRLCAUTOCT-ND - Cut Tape (CT) 399-C2220C303KZRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C303KZRLCAUTO |
Description | CAP CER 0.03UF 2.5KV X7R 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C303KZRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.38000 | RM19.38 |
| 10 | RM13.96300 | RM139.63 |
| 50 | RM11.79720 | RM589.86 |
| 100 | RM11.12730 | RM1,112.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM10.29993 | RM3,089.98 |
| 600 | RM9.89465 | RM5,936.79 |
| 900 | RM9.69166 | RM8,722.49 |
| 1,500 | RM9.46661 | RM14,199.91 |
| 2,100 | RM9.33497 | RM19,603.44 |
| 3,000 | RM9.20840 | RM27,625.20 |
| Unit Price without VAT: | RM19.38000 |
|---|---|
| Unit Price with VAT: | RM21.31800 |

