0.03 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C303KZRLCAUTO

DigiKey Part Number
399-C2220C303KZRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C303KZRLCAUTOCT-ND - Cut Tape (CT)
399-C2220C303KZRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C303KZRLCAUTO
Description
CAP CER 0.03UF 2.5KV X7R 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.03 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C303KZRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.48000RM18.48
10RM13.29800RM132.98
50RM11.23600RM561.80
100RM10.44140RM1,044.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM10.26593RM3,079.78
600RM9.64637RM5,787.82
900RM9.61189RM8,650.70
1,500RM9.46661RM14,199.91
2,100RM9.00301RM18,906.32
3,000RM8.98085RM26,942.55
Manufacturers Standard Package
Unit Price without VAT:RM18.48000
Unit Price with VAT:RM20.32800