
C2220X223KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X223KGRACTUTR-ND - Tape & Reel (TR) 399-C2220X223KGRACTUCT-ND - Cut Tape (CT) 399-C2220X223KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X223KGRACTU |
Description | CAP CER 0.022UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X223KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.64000 | RM10.64 |
| 10 | RM7.35600 | RM73.56 |
| 50 | RM6.04800 | RM302.40 |
| 100 | RM5.64330 | RM564.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.97890 | RM2,489.45 |
| 1,000 | RM4.73962 | RM4,739.62 |
| 1,500 | RM4.66089 | RM6,991.34 |
| 2,500 | RM4.53953 | RM11,348.83 |
| 3,500 | RM4.52776 | RM15,847.16 |
| 5,000 | RM4.47580 | RM22,379.00 |
| Unit Price without VAT: | RM10.64000 |
|---|---|
| Unit Price with VAT: | RM11.70400 |

