C2225C104K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM7.34751
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.36927
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.19689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.03619
Datasheet

Upgrade


KEMET
In Stock: 505
Unit Price: RM9.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM3.08029
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.96647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM5.88376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM126.43902
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM58.38504
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM35.26142
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM33.34974
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: RM126.43902
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C104K5RACTU

DigiKey Part Number
399-C2225C104K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C104K5RACTU
Description
CAP CER 0.1UF 50V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C104K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.69048RM3,690.48
Manufacturers Standard Package
Unit Price without VAT:RM3.69048
Unit Price with VAT:RM4.05953