1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C105K1RACTU

DigiKey Part Number
399-C2225C105K1RACTUTR-ND - Tape & Reel (TR)
399-C2225C105K1RACTUCT-ND - Cut Tape (CT)
399-C2225C105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C105K1RACTU
Description
CAP CER 1UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,182
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.84000RM12.84
10RM8.95200RM89.52
50RM7.40960RM370.48
100RM6.93320RM693.32
500RM6.12740RM3,063.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.87789RM5,877.89
2,000RM5.67242RM11,344.84
3,000RM5.56945RM16,708.35
5,000RM5.45532RM27,276.60
7,000RM5.38857RM37,719.99
Manufacturers Standard Package
Unit Price without VAT:RM12.84000
Unit Price with VAT:RM14.12400