
C2225C105KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C2225C105KARACAUTOTR-ND - Tape & Reel (TR) 399-C2225C105KARACAUTOCT-ND - Cut Tape (CT) 399-C2225C105KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105KARACAUTO |
Description | CAP CER 1UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM6.95000 | RM69.50 |
| 50 | RM5.68620 | RM284.31 |
| 100 | RM5.29460 | RM529.46 |
| 500 | RM4.63304 | RM2,316.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.42817 | RM4,428.17 |
| 2,000 | RM4.25952 | RM8,519.04 |
| 3,000 | RM4.17499 | RM12,524.97 |
| 5,000 | RM4.08130 | RM20,406.50 |
| 7,000 | RM4.02653 | RM28,185.71 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |

