0.22 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C224KBRACTU

DigiKey Part Number
399-C2225C224KBRACTUTR-ND - Tape & Reel (TR)
399-C2225C224KBRACTUCT-ND - Cut Tape (CT)
399-C2225C224KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C224KBRACTU
Description
CAP CER 0.22UF 630V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C224KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM3.86500RM38.65
50RM3.06840RM153.42
100RM2.82300RM282.30
500RM2.40828RM1,204.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.28000RM2,280.00
2,000RM2.17435RM4,348.70
3,000RM2.12144RM6,364.32
5,000RM2.06279RM10,313.95
7,000RM2.02849RM14,199.43
10,000RM1.99549RM19,954.90
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700