2.2 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C225M5UACTU

DigiKey Part Number
399-C2225C225M5UACTUTR-ND - Tape & Reel (TR)
399-C2225C225M5UACTUCT-ND - Cut Tape (CT)
399-C2225C225M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C225M5UACTU
Description
CAP CER 2.2UF 50V Z5U 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C225M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.44000RM13.44
10RM9.45200RM94.52
50RM8.04620RM402.31
100RM7.37290RM737.29
500RM6.54134RM3,270.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.59812RM6,598.12
2,000RM6.53262RM13,065.24
Manufacturers Standard Package
Unit Price without VAT:RM13.44000
Unit Price with VAT:RM14.78400