0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C474K1RACTU

DigiKey Part Number
399-C2225C474K1RACTUTR-ND - Tape & Reel (TR)
399-C2225C474K1RACTUCT-ND - Cut Tape (CT)
399-C2225C474K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C474K1RACTU
Description
CAP CER 0.47UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C474K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.60000RM10.60
10RM7.29700RM72.97
50RM5.98020RM299.01
100RM5.57430RM557.43
500RM4.88710RM2,443.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.67434RM4,674.34
2,000RM4.49917RM8,998.34
3,000RM4.41139RM13,234.17
5,000RM4.31409RM21,570.45
7,000RM4.25719RM29,800.33
Manufacturers Standard Package
Unit Price without VAT:RM10.60000
Unit Price with VAT:RM11.66000