


C2225X153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X153KHRACTUTR-ND - Tape & Reel (TR) 399-C2225X153KHRACTUCT-ND - Cut Tape (CT) 399-C2225X153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X153KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM10.07500 | RM100.75 |
| 50 | RM8.38520 | RM419.26 |
| 100 | RM7.86350 | RM786.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.98050 | RM3,490.25 |
| 1,000 | RM6.70706 | RM6,707.06 |
| 1,500 | RM6.57008 | RM9,855.12 |
| 2,500 | RM6.41824 | RM16,045.60 |
| 3,500 | RM6.32944 | RM22,153.04 |
| 5,000 | RM6.24399 | RM31,219.95 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |

