
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.03000 | RM25.03 |
| 10 | RM18.32900 | RM183.29 |
| 50 | RM15.65820 | RM782.91 |
| 110 | RM14.73000 | RM1,620.30 |
| 550 | RM13.36791 | RM7,352.35 |
| 1,100 | RM12.94583 | RM14,240.41 |
| 2,530 | RM12.53593 | RM31,715.90 |
| Unit Price without VAT: | RM25.03000 |
|---|---|
| Unit Price with VAT: | RM27.53300 |


