
C276CCF5400LG0J | |
|---|---|
DigiKey Part Number | C276CCF5400LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF5400LG0J |
Description | CAP FILM 40UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF5400LG0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 40µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.839" (97.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.97000 | RM75.97 |
| 10 | RM59.99200 | RM599.92 |
| 50 | RM53.60660 | RM2,680.33 |
| 100 | RM51.62930 | RM5,162.93 |
| 500 | RM48.28056 | RM24,140.28 |
| Unit Price without VAT: | RM75.97000 |
|---|---|
| Unit Price with VAT: | RM83.56700 |


