C315C103K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.61178
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.64068
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.58014
Datasheet

Upgrade


KEMET
In Stock: 1,045
Unit Price: RM2.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.63300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.63048
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM11.21442
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM5.21072
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.19193
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.14162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.58616
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.58616
Datasheet
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103K5G5TA

DigiKey Part Number
C315C103K5G5TA-ND
Manufacturer
Manufacturer Product Number
C315C103K5G5TA
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103K5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM0.61887RM928.31
Unit Price without VAT:RM0.61887
Unit Price with VAT:RM0.68076