C315C153G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.17050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.17784
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.65482
Datasheet

Similar


KEMET
In Stock: 583
Unit Price: RM2.68000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.78328
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.65482
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.32252
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.56335
Datasheet
0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C153G5G5TA

DigiKey Part Number
C315C153G5G5TA-ND
Manufacturer
Manufacturer Product Number
C315C153G5G5TA
Description
CAP CER 0.015UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C153G5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM2.58000RM1,290.00
Manufacturers Standard Package
Unit Price without VAT:RM2.58000
Unit Price with VAT:RM2.83800