2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C315C222K1R5TA7303

DigiKey Part Number
399-14037-2-ND - Tape & Reel (TR)
399-14037-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C222K1R5TA7303
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C222K1R5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,924
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.74500RM7.45
50RM0.54220RM27.11
100RM0.48030RM48.03
500RM0.37620RM188.10
1,000RM0.34412RM344.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.31030RM775.75
5,000RM0.28994RM1,449.70
7,500RM0.27974RM2,098.05
12,500RM0.26844RM3,355.50
17,500RM0.26184RM4,582.20
25,000RM0.25549RM6,387.25
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600