


C317C101KDR5TA | |
|---|---|
DigiKey Part Number | 399-13571-ND |
Manufacturer | |
Manufacturer Product Number | C317C101KDR5TA |
Description | CAP CER 100PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101KDR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.120" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.67200 | RM36.72 |
| 50 | RM2.91000 | RM145.50 |
| 100 | RM2.67450 | RM267.45 |
| 500 | RM2.27630 | RM1,138.15 |
| 1,000 | RM2.15313 | RM2,153.13 |
| 2,500 | RM2.02305 | RM5,057.62 |
| 5,000 | RM1.94460 | RM9,723.00 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

