33 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C330JCG5TA

DigiKey Part Number
C317C330JCG5TA-ND
Manufacturer
Manufacturer Product Number
C317C330JCG5TA
Description
CAP CER 33PF 500V NP0 RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C330JCG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.14mm)
Height - Seated (Max)
0.224" (5.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.09000RM7.09
10RM4.74400RM47.44
50RM3.80840RM190.42
100RM3.51920RM351.92
500RM3.03010RM1,515.05
1,000RM2.87868RM2,878.68
2,500RM2.71884RM6,797.10
5,000RM2.62244RM13,112.20
Manufacturers Standard Package
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900