Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C318C911FAG5TA | |
|---|---|
DigiKey Part Number | C318C911FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C318C911FAG5TA |
Description | CAP CER 910PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C911FAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.95172 | RM975.86 |
| Unit Price without VAT: | RM1.95172 |
|---|---|
| Unit Price with VAT: | RM2.14689 |






