


C320C222J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-14091-2-ND - Tape & Reel (TR) 399-14091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C222J1G5TA7303 |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C222J1G5TA7303 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28800 | RM12.88 |
| 50 | RM0.96540 | RM48.27 |
| 100 | RM0.86600 | RM86.60 |
| 500 | RM0.69920 | RM349.60 |
| 1,000 | RM0.64770 | RM647.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.59333 | RM1,483.33 |
| 5,000 | RM0.56058 | RM2,802.90 |
| 7,500 | RM0.54417 | RM4,081.28 |
| 12,500 | RM0.52599 | RM6,574.87 |
| 17,500 | RM0.51536 | RM9,018.80 |
| 25,000 | RM0.50513 | RM12,628.25 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

