2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C222J2G5TA7303

DigiKey Part Number
399-17989-2-ND - Tape & Reel (TR)
399-17989-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C222J2G5TA7303
Description
CAP CER 2200PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C222J2G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C222J2G5TAKEMET142399-4282-NDRM2.32000Parametric Equivalent
In-Stock: 2,318
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.41800RM14.18
50RM1.07020RM53.51
100RM0.96250RM96.25
500RM0.78138RM390.69
1,000RM0.72531RM725.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.66622RM1,665.55
5,000RM0.63060RM3,153.00
7,500RM0.61275RM4,595.62
12,500RM0.59299RM7,412.38
17,500RM0.58142RM10,174.85
25,000RM0.57030RM14,257.50
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200