
C320C222J2G5TA7303 | |
|---|---|
DigiKey Part Number | 399-17989-2-ND - Tape & Reel (TR) 399-17989-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C222J2G5TA7303 |
Description | CAP CER 2200PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C222J2G5TA7303 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C222J2G5TA | KEMET | 142 | 399-4282-ND | RM2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.41800 | RM14.18 |
| 50 | RM1.07020 | RM53.51 |
| 100 | RM0.96250 | RM96.25 |
| 500 | RM0.78138 | RM390.69 |
| 1,000 | RM0.72531 | RM725.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.66622 | RM1,665.55 |
| 5,000 | RM0.63060 | RM3,153.00 |
| 7,500 | RM0.61275 | RM4,595.62 |
| 12,500 | RM0.59299 | RM7,412.38 |
| 17,500 | RM0.58142 | RM10,174.85 |
| 25,000 | RM0.57030 | RM14,257.50 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

