
C320C683K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C683K5R5TA7303TR-ND - Tape & Reel (TR) 399-C320C683K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C683K5R5TA7303 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C683K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94600 | RM9.46 |
| 50 | RM0.69820 | RM34.91 |
| 100 | RM0.62210 | RM62.21 |
| 500 | RM0.49400 | RM247.00 |
| 1,000 | RM0.45444 | RM454.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.41271 | RM1,031.78 |
| 5,000 | RM0.38757 | RM1,937.85 |
| 7,500 | RM0.37498 | RM2,812.35 |
| 12,500 | RM0.36103 | RM4,512.88 |
| 17,500 | RM0.35288 | RM6,175.40 |
| 25,000 | RM0.34504 | RM8,626.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

