C322C100JCG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 372
Unit Price: RM57.55000
Datasheet

Parametric Equivalent


WEC
In Stock: 300
Unit Price: RM37.50277
Datasheet
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C100JCG5TA

DigiKey Part Number
C322C100JCG5TA-ND
Manufacturer
Manufacturer Product Number
C322C100JCG5TA
Description
CAP CER 10PF 500V NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C100JCG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM2.83452RM1,417.26
Manufacturers Standard Package
Unit Price without VAT:RM2.83452
Unit Price with VAT:RM3.11797

Other Suppliers on DigiKey

300In Stock
Ships from WEC