100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C101KDR5TA

DigiKey Part Number
C322C101KDR5TA-ND
Manufacturer
Manufacturer Product Number
C322C101KDR5TA
Description
CAP CER 100PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C101KDR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM3.67200RM36.72
50RM2.91000RM145.50
100RM2.67450RM267.45
500RM2.27630RM1,138.15
1,000RM2.15313RM2,153.13
2,500RM2.02305RM5,057.62
5,000RM1.94460RM9,723.00
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900