1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C122F1G5TA

DigiKey Part Number
399-C322C122F1G5TA-ND
Manufacturer
Manufacturer Product Number
C322C122F1G5TA
Description
CAP CER 1200PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C122F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM4.50700RM45.07
50RM3.60980RM180.49
100RM3.33170RM333.17
500RM2.86218RM1,431.09
1,000RM2.71691RM2,716.91
2,500RM2.56344RM6,408.60
5,000RM2.47092RM12,354.60
Manufacturers Standard Package
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800