
C322C151JCG5TA | |
|---|---|
DigiKey Part Number | 399-13561-ND |
Manufacturer | |
Manufacturer Product Number | C322C151JCG5TA |
Description | CAP CER 150PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C151JCG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM4.87800 | RM48.78 |
| 50 | RM3.92100 | RM196.05 |
| 100 | RM3.62520 | RM362.52 |
| 500 | RM3.12512 | RM1,562.56 |
| 1,000 | RM2.97037 | RM2,970.37 |
| 2,500 | RM2.80694 | RM7,017.35 |
| 5,000 | RM2.70836 | RM13,541.80 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

