2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C222J1G5TA7301

DigiKey Part Number
399-13995-2-ND - Tape & Reel (TR)
399-13995-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C222J1G5TA7301
Description
CAP CER 2200PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C222J1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C222J1G5TAKEMET4,948399-4346-NDRM2.09000Parametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.28800RM12.88
50RM0.96540RM48.27
100RM0.86600RM86.60
500RM0.69920RM349.60
1,000RM0.64770RM647.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.59333RM1,483.33
5,000RM0.56058RM2,802.90
7,500RM0.54417RM4,081.28
12,500RM0.52599RM6,574.87
17,500RM0.51536RM9,018.80
25,000RM0.50513RM12,628.25
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900