
C322C564M5U5TA | |
|---|---|
DigiKey Part Number | 399-C322C564M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C564M5U5TA |
Description | CAP CER 0.56UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C564M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37900 | RM13.79 |
| 50 | RM1.03940 | RM51.97 |
| 100 | RM0.93420 | RM93.42 |
| 500 | RM0.75718 | RM378.59 |
| 1,000 | RM0.70246 | RM702.46 |
| 2,500 | RM0.64474 | RM1,611.85 |
| 5,000 | RM0.60996 | RM3,049.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

