C322C824K1R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM1.54140
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM1.54362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.78680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.78680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.31160
Datasheet
0.82 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.82 µF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C824K1R5TA

DigiKey Part Number
C322C824K1R5TA-ND
Manufacturer
Manufacturer Product Number
C322C824K1R5TA
Description
CAP CER RAD 820NF 100V X7R 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C824K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM1.54362RM771.81
Manufacturers Standard Package
Unit Price without VAT:RM1.54362
Unit Price with VAT:RM1.69798