
C323C331J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C323C331J2G5TA7301TR-ND - Tape & Reel (TR) 399-C323C331J2G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C323C331J2G5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C331J2G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.26900 | RM12.69 |
| 50 | RM0.95200 | RM47.60 |
| 100 | RM0.85420 | RM85.42 |
| 500 | RM0.68910 | RM344.55 |
| 1,000 | RM0.63816 | RM638.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.58441 | RM1,461.02 |
| 5,000 | RM0.55201 | RM2,760.05 |
| 7,500 | RM0.53578 | RM4,018.35 |
| 12,500 | RM0.51780 | RM6,472.50 |
| 17,500 | RM0.50729 | RM8,877.58 |
| 25,000 | RM0.49717 | RM12,429.25 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

