330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C331J2G5TA7301

DigiKey Part Number
399-C323C331J2G5TA7301TR-ND - Tape & Reel (TR)
399-C323C331J2G5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C323C331J2G5TA7301
Description
CER CAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C331J2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.26900RM12.69
50RM0.95200RM47.60
100RM0.85420RM85.42
500RM0.68910RM344.55
1,000RM0.63816RM638.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.58441RM1,461.02
5,000RM0.55201RM2,760.05
7,500RM0.53578RM4,018.35
12,500RM0.51780RM6,472.50
17,500RM0.50729RM8,877.58
25,000RM0.49717RM12,429.25
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900