
C325C430JAG5TA | |
|---|---|
DigiKey Part Number | C325C430JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C430JAG5TA |
Description | CAP CER RAD 43PF 250V C0G 5% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C430JAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.69500 | RM34.75 |
| 100 | RM0.61940 | RM61.94 |
| 500 | RM0.49172 | RM245.86 |
| 1,000 | RM0.45231 | RM452.31 |
| 2,500 | RM0.41072 | RM1,026.80 |
| 5,000 | RM0.38568 | RM1,928.40 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

