0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C153J2G5TA

DigiKey Part Number
399-4392-ND
Manufacturer
Manufacturer Product Number
C330C153J2G5TA
Description
CAP CER 0.015UF 200V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C153J2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.08000RM8.08
10RM5.44900RM54.49
50RM4.40420RM220.21
250RM3.74032RM935.08
500RM3.53496RM1,767.48
1,000RM3.36594RM3,365.94
2,500RM3.18743RM7,968.57
5,000RM3.07977RM15,398.85
Manufacturers Standard Package
Unit Price without VAT:RM8.08000
Unit Price with VAT:RM8.88800