Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C333C474M5U5TA | |
|---|---|
DigiKey Part Number | 399-C333C474M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C474M5U5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C474M5U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.78599 | RM785.99 |
| Unit Price without VAT: | RM0.78599 |
|---|---|
| Unit Price with VAT: | RM0.86459 |




