Parametric Equivalent

C350C823K1G5TA | |
|---|---|
DigiKey Part Number | 399-C350C823K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C823K1G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C823K1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.330" L x 0.200" W (8.38mm x 5.08mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM9.78770 | RM978.77 |
| Unit Price without VAT: | RM9.78770 |
|---|---|
| Unit Price with VAT: | RM10.76647 |


