
C3640H473KGGWCT050 | |
|---|---|
DigiKey Part Number | 399-13340-2-ND - Tape & Reel (TR) 399-13340-1-ND - Cut Tape (CT) 399-13340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640H473KGGWCT050 |
Description | CAP CER 0.047UF 2KV C0G/NP0 3640 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640H473KGGWCT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.358" L x 0.402" W (9.10mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.21000 | RM128.21 |
| 10 | RM104.58700 | RM1,045.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM95.14460 | RM4,757.23 |
| 100 | RM92.21920 | RM9,221.92 |
| 150 | RM90.75293 | RM13,612.94 |
| 250 | RM89.12768 | RM22,281.92 |
| 350 | RM88.17743 | RM30,862.10 |
| Unit Price without VAT: | RM128.21000 |
|---|---|
| Unit Price with VAT: | RM141.03100 |

