


C410C223K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4464-2-ND - Tape & Reel (TR) 399-4464-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C223K5R5TA7200 |
Description | CAP CER 0.022UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C223K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.01700 | RM10.17 |
| 50 | RM0.75340 | RM37.67 |
| 100 | RM0.67260 | RM67.26 |
| 500 | RM0.53600 | RM268.00 |
| 1,000 | RM0.49392 | RM493.92 |
| 2,500 | RM0.44949 | RM1,123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42273 | RM2,113.65 |
| 10,000 | RM0.40071 | RM4,007.10 |
| 15,000 | RM0.38968 | RM5,845.20 |
| 25,000 | RM0.37745 | RM9,436.25 |
| 35,000 | RM0.37030 | RM12,960.50 |
| 50,000 | RM0.36343 | RM18,171.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

