0.022 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C410C223K5R5TA7200

DigiKey Part Number
399-4464-2-ND - Tape & Reel (TR)
399-4464-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C223K5R5TA7200
Description
CAP CER 0.022UF 50V X7R AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C223K5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,762
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.01700RM10.17
50RM0.75340RM37.67
100RM0.67260RM67.26
500RM0.53600RM268.00
1,000RM0.49392RM493.92
2,500RM0.44949RM1,123.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.42273RM2,113.65
10,000RM0.40071RM4,007.10
15,000RM0.38968RM5,845.20
25,000RM0.37745RM9,436.25
35,000RM0.37030RM12,960.50
50,000RM0.36343RM18,171.50
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900