C410C822F5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.84408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.41242
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.35043
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.28877
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.10473
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.77559
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.70953
Datasheet
8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C822F5G5TA

DigiKey Part Number
C410C822F5G5TA-ND
Manufacturer
Manufacturer Product Number
C410C822F5G5TA
Description
CAP CER 8200PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C822F5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C822F1G5TAKEMET0C410C822F1G5TA-NDRM0.84408Upgrade
C410C822F2G5TAKEMET0C410C822F2G5TA-NDRM1.41242Upgrade
C420C822F1G5TAKEMET0C420C822F1G5TA-NDRM1.35043Similar
C420C822F2G5TAKEMET0C420C822F2G5TA-NDRM1.28877Similar
C420C822F5G5TAKEMET0C420C822F5G5TA-NDRM1.10473Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
900RM0.84408RM759.67
Unit Price without VAT:RM0.84408
Unit Price with VAT:RM0.92849