Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C410C822G1G5TA | |
|---|---|
DigiKey Part Number | C410C822G1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C822G1G5TA |
Description | CAP CER 8200PF 100V C0G AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C822G1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C822F1G5TA | KEMET | 0 | C410C822F1G5TA-ND | RM0.84408 | Upgrade |
| C410C822F2G5TA | KEMET | 0 | C410C822F2G5TA-ND | RM1.41242 | Upgrade |
| C410C822FAG5TA | KEMET | 0 | C410C822FAG5TA-ND | RM1.41242 | Upgrade |
| C410C822G2G5TA | KEMET | 0 | C410C822G2G5TA-ND | RM0.87039 | Upgrade |
| C410C822GAG5TA | KEMET | 0 | C410C822GAG5TA-ND | RM0.87039 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.58727 | RM880.90 |
| Unit Price without VAT: | RM0.58727 |
|---|---|
| Unit Price with VAT: | RM0.64600 |


