


C412C223K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4488-2-ND - Tape & Reel (TR) 399-4488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C223K1R5TA7200 |
Description | CAP CER 0.022UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C223K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.13900 | RM11.39 |
| 50 | RM0.84860 | RM42.43 |
| 100 | RM0.75960 | RM75.96 |
| 500 | RM0.60920 | RM304.60 |
| 1,000 | RM0.56279 | RM562.79 |
| 2,500 | RM0.51382 | RM1,284.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.48431 | RM2,421.55 |
| 10,000 | RM0.46003 | RM4,600.30 |
| 15,000 | RM0.44787 | RM6,718.05 |
| 25,000 | RM0.43438 | RM10,859.50 |
| 35,000 | RM0.42650 | RM14,927.50 |
| 50,000 | RM0.41892 | RM20,946.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

