C420C112JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.01052
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.69072
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.84408
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.57624
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.50621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47602
Datasheet
1100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C112JAG5TA

DigiKey Part Number
C420C112JAG5TA-ND
Manufacturer
Manufacturer Product Number
C420C112JAG5TA
Description
CAP CER 1100PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C112JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM0.53949RM809.24
Unit Price without VAT:RM0.53949
Unit Price with VAT:RM0.59344