C420C391J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.01052
Datasheet

Upgrade


KEMET
In Stock: 210
Unit Price: RM3.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.69072
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.69072
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.53949
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.58609
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.44839
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.38332
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.47602
Datasheet
390 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C391J2G5TA

DigiKey Part Number
C420C391J2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C391J2G5TA
Description
CAP CER 390PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C391J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C391F2G5TAKEMET0C420C391F2G5TA-NDRM1.01052Upgrade
C420C391FAG5TAKEMET210399-C420C391FAG5TA-NDRM3.11000Upgrade
C420C391G2G5TAKEMET0C420C391G2G5TA-NDRM0.69072Upgrade
C420C391GAG5TAKEMET0C420C391GAG5TA-NDRM0.69072Upgrade
C420C391JAG5TAKEMET0C420C391JAG5TA-NDRM0.53949Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM0.53949RM809.24
Unit Price without VAT:RM0.53949
Unit Price with VAT:RM0.59344