C420C822K2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.04668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.04668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.73710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.73710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.61582
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.61582
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.60759
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.22272
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.15048
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.76310
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.73224
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.54967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.54967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.54024
Datasheet
8200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C822K2G5TA7200

DigiKey Part Number
C420C822K2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C822K2G5TA7200
Description
CAP CER 8200PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C822K2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C822F2G5TA7200KEMET0C420C822F2G5TA7200-NDRM1.04668Upgrade
C420C822FAG5TA7200KEMET0C420C822FAG5TA7200-NDRM1.04668Upgrade
C420C822G2G5TA7200KEMET0C420C822G2G5TA7200-NDRM0.73710Upgrade
C420C822GAG5TA7200KEMET0C420C822GAG5TA7200-NDRM0.73710Upgrade
C420C822J2G5TA7200KEMET0C420C822J2G5TA7200-NDRM0.61582Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.60759RM3,037.95
Manufacturers Standard Package
Unit Price without VAT:RM0.60759
Unit Price with VAT:RM0.66835